Dual operational amplifier IC featuring a 1 MHz unity gain bandwidth and 1.8 V/µs nominal slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 150,000 and a maximum input offset voltage of 3000 µV. Designed for military temperature grades (-55°C to 125°C), it operates with a nominal supply voltage of ±15V and a maximum supply current of 0.4mA. The 8-terminal ceramic dual in-line package (CDIP8, CERDIP-8) provides frequency compensation and low bias current characteristics.
Analog Devices AD648SQ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1.8 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 150000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD648SQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.