
Analog Devices AD650AD technical specifications.
| Accuracy | 0.1% |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Height | 3.56mm |
| Lead Free | Contains Lead |
| Length | 19.43mm |
| Linearity | 0.1% |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 9V |
| Max Frequency | 1MHz |
| Max Input Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Nominal Supply Current | 8mA |
| Operating Supply Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD650AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
