
Voltage-to-Frequency (VFC) and Frequency-to-Voltage (FVC) converter IC featuring 1MHz bandwidth and 0.1% accuracy and linearity. Operates with dual supply voltages from ±9V to ±18V, drawing 8mA supply current. This through-hole component is housed in a 14-pin PDIP package with tin, matte contact plating. Suitable for operation between 0°C and 70°C.
Analog Devices AD650JNZ technical specifications.
| Accuracy | 0.1% |
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Frequency | 1MHz |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Linearity | 0.1% |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 9V |
| Max Frequency | 1MHz |
| Max Input Voltage | 11V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 36V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Operating Supply Current | 8mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Supply Type | Dual |
| Weight | 0.057144oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD650JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
