Analog Devices AD651SQ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Temperature Grade | MILITARY |
| Converter Type | VOLTAGE TO FREQUENCY CONVERTER |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD651SQ/883B to view detailed technical specifications.
No datasheet is available for this part.