
Voltage-to-Frequency Converter IC featuring 2MHz maximum frequency and 0.02% linearity. This component offers 2% accuracy and operates with dual supply voltages from ±6V to ±18V, or a single supply from 12V to 36V. It supports a 5V reference voltage and provides 10mA output current. Packaged in a 16-pin CDIP with tin-lead contact plating, it is designed for through-hole mounting and operates across a -40°C to 85°C temperature range.
Analog Devices AD652BQ technical specifications.
| Accuracy | 2% |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Frequency | 5MHz |
| Height | 3.56mm |
| Lead Free | Contains Lead |
| Length | 21.34mm |
| Linearity | 0.02% |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Frequency | 2MHz |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Nominal Supply Current | 15mA |
| Operating Supply Current | 15mA |
| Output Current | 10mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 5V |
| RoHS Compliant | No |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD652BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
