The AD6600AST-REEL is an industrial-grade analog-to-digital converter with 11-bit resolution, operating on a 5V supply voltage. It features a quad terminal position and a temperature grade of industrial, suitable for harsh environments. The device is packaged in a 44-pin LQFP package, measuring 10mm in width and length. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Analog Devices AD6600AST-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 11 |
| Converter Type | ADC, PROPRIETARY METHOD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD6600AST-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.