The AD6600STPCB is an analog-to-digital converter with a resolution of 11 bits and a sampling rate of 20MS/s. It has a power dissipation of 976mW and operates over a temperature range of -40°C to 85°C. This device is a dual-channel converter and is available as an evaluation kit. It contains lead and has an input capacitance of 1.5pF. The maximum input voltage is 2V.
Analog Devices AD6600STPCB technical specifications.
| Evaluation Kit | Yes |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Power Dissipation | 976mW |
| Resolution | 11b |
| Sampling Rate | 20MS/s |
| Signal to Noise Ratio (SNR) | 59dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6600STPCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.