The AD6633BBCZ is a surface mount mixer from Analog Devices, packaged in a BGA case with copper, tin, and silver contact plating. It measures 1.4mm in height and 15.2mm in length and width. The device operates at a maximum power dissipation of 1.4W and is designed for use with an operating supply voltage of 1.8V. The mixer is available in a tray packaging format with a single unit per package.
Analog Devices AD6633BBCZ technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 15.2mm |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | AD6633 |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6633BBCZ to view detailed technical specifications.
No datasheet is available for this part.