The AD6633CBCZ is a surface mount mixer from Analog Devices, packaged in a BGA package with a copper, tin, and silver contact plating. It operates at a supply voltage of 1.8V and has dimensions of 15mm in length and width. The mixer is not radiation hardened and is packaged in a tray with a quantity of one. It is not lead-free, containing lead.
Analog Devices AD6633CBCZ technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Contains Lead |
| Length | 15mm |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | AD6633 |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6633CBCZ to view detailed technical specifications.
No datasheet is available for this part.