
Analog Devices AD6634BBCZ technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Data Bus Width | 16b |
| Height | 1.7mm |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of ADC Channels | 1 |
| Operating Supply Current | 443mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AD6634 |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6634BBCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.