Analog Devices AD6641-500EBZ technical specifications.
| Evaluation Kit | Yes |
| Input Capacitance | 1.3pF |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 695mW |
| Resolution | 12b |
| Signal to Noise Ratio (SNR) | 66dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6641-500EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.