Analog Devices AD6642EBZ technical specifications.
| Input Capacitance | 5pF |
| Interface | SPI, USB |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Current | 2A |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 620mW |
| Resolution | 11b |
| Sampling Rate | 200MS/s |
| Signal to Noise Ratio (SNR) | 75.5dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6642EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.