
14-bit, 40 MSPS Analog-to-Digital Converter (ADC) featuring a differential input type and a parallel interface. Offers 0.5 LSB Integral Nonlinearity (INL) and -1 LSB Differential Nonlinearity (DNL). Operates with a 5V supply voltage, consuming 1.3W of power. Packaged in an LQFP with tin, matte contact plating.
Analog Devices AD6644ASTZ-40 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Height | 1.45mm |
| Input Capacitance | 1.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.85V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 1.3W |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 74.5dB |
| Supply Type | Analog, Digital |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6644ASTZ-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
