
The AD6645ASQ-80 is a 14-bit analog-to-digital converter with a sampling rate of 80MS/s. It operates within a temperature range of -40°C to 85°C and is powered by a single 5V supply. The device is packaged in a 52-pin LQFP and features a power dissipation of 1.5W.
Analog Devices AD6645ASQ-80 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Lead |
| Integral Nonlinearity (INL) | 0.5LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Operating Supply Voltage | 5V |
| Polarity | Unipolar |
| Power Dissipation | 1.5W |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 80MS/s |
| Signal to Noise Ratio (SNR) | 75dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD6645ASQ-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
