Analog Devices AD6645ASQZ-105 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 12 |
| Length | 12 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.2 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | 3A991.C.3 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD6645ASQZ-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.