
14-bit, 105 MSPS Analog-to-Digital Converter (ADC) featuring a differential input type and a parallel interface. Achieves 75dB Signal to Noise Ratio (SNR) with Integral Nonlinearity (INL) of 1.5 LSB and Differential Nonlinearity (DNL) of -1 LSB. Operates with a single 5V supply, consuming 1.5W maximum power. Packaged in a 10mm x 10mm x 1mm TQFP with tin, matte contact plating. Suitable for operation between -40°C and 85°C.
Analog Devices AD6645ASVZ-105 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Height | 1mm |
| Input Capacitance | 1.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 1.5W |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 75dB |
| Supply Current | 275mA |
| Supply Type | Single |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6645ASVZ-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
