
Monolithic 12-bit quad digital-to-analog converter (DAC) featuring a 125 kS/s conversion rate. This integrated circuit offers 4 DAC channels with a parallel interface and bipolar/unipolar output polarity. It operates with dual supply voltages ranging from 11.4V to 16.5V, supporting input voltages between -13V and 13V. The device provides a voltage output with a full-scale error of 5 LSB and integral nonlinearity of 0.75 LSB, with a maximum operating temperature of 125°C.
Analog Devices AD664BJ technical specifications.
| Package/Case | J |
| Contact Plating | Gold |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 13V |
| Min Input Voltage | -13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 26V |
| Min Output Voltage | 0uV |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Power Dissipation | 525mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Settling Time | 8us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD664BJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
