
Analog Devices AD6650ABC technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Silver, Lead |
| Depth | 12mm |
| Frequency | 260MHz |
| Lead Free | Contains Lead |
| Length | 12mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 2.1W |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 1000000S/s |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD6650ABC to view detailed technical specifications.
No datasheet is available for this part.
