Analog Devices AD6652BBC technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Length | 17mm |
| Packaging | Bulk |
| RoHS Compliant | No |
| Thickness | 1.71mm |
| Width | 17mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD6652BBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.