Analog Devices AD6654CBC technical specifications.
| Package/Case | BGA |
| Conversion Rate | 92.16MS/s |
| Input Capacitance | 1.5pF |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2.5W |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 92.16MS/s |
| Series | AD6654 |
| Supply Type | Analog, Digital |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD6654CBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.