
The AD6655ABCPZ-150 is a 14-bit, 2-channel receiver IC with a sampling rate of 150MS/s. It operates within a supply voltage range of 1.7V to 1.9V and a temperature range of -40°C to 85°C. The device is packaged in a HVQCCN package type and is compliant with RoHS regulations. However, it does not meet Reach SVHC compliance requirements.
Analog Devices AD6655ABCPZ-150 technical specifications.
| Contact Plating | Tin, Matte |
| Input Capacitance | 8pF |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 150000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6655ABCPZ-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
