Analog Devices AD6659-80EBZ technical specifications.
| Evaluation Kit | Yes |
| Input Capacitance | 6.5pF |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 264mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6659-80EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.