
Analog Devices AD6659BCPZ-80 technical specifications.
| Input Capacitance | 6.5pF |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 264mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Series | AD6659 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6659BCPZ-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.