
Analog Devices AD667-000C technical specifications.
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Converter Type | General Purpose |
| Architecture | Current Steering |
| Resolution | 12bit |
| Digital Interface Type | Parallel |
| Output Type | Voltage |
| Number of DAC Channels | 1 |
| Voltage Reference | Internal|External |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A001.a.2.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD667-000C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.