
Analog Devices AD6673-250EBZ technical specifications.
| Frequency | 400MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.75V |
| Number of Channels | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| Sampling Rate | 250MS/s |
| Signal to Noise Ratio (SNR) | 74.8dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6673-250EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
