
12-bit Digital-to-Analog Converter (DAC) with a 500 kS/s conversion rate. Features a parallel interface and a 2µs settling time. Offers bipolar and unipolar output polarity with an analog voltage output. Operates with dual supply voltages from 11.4V to 16.5V. Packaged in a CDIP with tin/lead contact plating, suitable for operation between -55°C and 125°C.
Analog Devices AD667BD technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 500KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 11V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Analog, Voltage |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 555mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| Settling Time | 2us |
| Slew Rate | 10V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD667BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
