The AD669BR-U1 is a 16-bit dual digital-to-analog converter with an industrial temperature range of -40°C to 85°C. It features a 28-pin SOP package and operates on a nominal supply voltage of 15V. The device has 28 terminals and is designed for use in a variety of applications, including data conversion and signal processing.
Analog Devices AD669BR-U1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.495 |
| Length | 17.845 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD669BR-U1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.