The AD670-703D is an 8-bit analog-to-digital converter with a bipolar and unipolar input range. It operates from a 5V supply voltage and can dissipate up to 450mW. The device is available in a through-hole package and is specified to operate over a temperature range of -55°C to 125°C. The AD670-703D features a resolution of 8 bits and a maximum full scale error of 2.5LSB. It is not RoHS compliant.
Analog Devices AD670-703D technical specifications.
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Operating Supply Voltage | 5V |
| Polarity | Bipolar, Unipolar |
| Resolution | 8b |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD670-703D to view detailed technical specifications.
No datasheet is available for this part.