
8-bit successive approximation analog-to-digital converter (ADC) featuring a single channel and bipolar/unipolar input polarity. Offers a 2LSB full-scale error and 0.5LSB integral nonlinearity. Operates with a single 4.5V to 5.5V supply voltage and provides parallel interface access. Packaged in a 20-pin PDIP with tin/lead contact plating, suitable for through-hole mounting.
Analog Devices AD670JN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Full Scale Error | 2LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 450mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD670JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
