
Analog Devices AD670JP technical specifications.
| Package/Case | PLCC |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 450mW |
| Resolution | 8b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD670JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
