8-bit differential analog-to-digital converter (ADC) with a single supply voltage range of 4.75V to 5.5V. Features 1LSB integral nonlinearity and 2.5LSB full-scale error. Operates across a temperature range of -55°C to 125°C with a maximum power dissipation of 247.5mW. Interface is parallel, and the component is designed for through-hole mounting.
Analog Devices AD670SD/883B technical specifications.
| Contact Plating | Tin, Lead |
| Full Scale Error | 2.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 247.5mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Series | AD670 |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD670SD/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.