
12-bit Analog-to-Digital Converter (ADC) featuring a parallel interface and bipolar/unipolar polarity. Offers 12-bit resolution with a maximum integral nonlinearity of 1 LSB. Operates with dual supply voltages ranging from 11.4V to 16.5V. This surface-mount component is housed in a SOIC package with tin/lead contact plating and a maximum power dissipation of 825mW. It includes two analog inputs and a single A/D converter channel.
Analog Devices AD674BAR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 825mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 375mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD674BAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.