
16-bit parallel sampling Analog-to-Digital Converter (ADC) with a 100 kSPS sampling rate. Features a single-ended input type and bipolar polarity, operating with a dual supply voltage range of 11.4V to 12.6V. Offers 90dB Signal-to-Noise Ratio (SNR) and 2 LSB Integral Nonlinearity (INL). Packaged in a D case with tin/lead contact plating, this through-hole mount component has a maximum power dissipation of 480mW and an operating temperature range of -40°C to 85°C.
Analog Devices AD676BD technical specifications.
| Package/Case | D |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 12V |
| Input Capacitance | 50pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 10V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 480mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 480mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD676BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
