Analog Devices AD676TD/883B technical specifications.
| Package/Case | CDIP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480mW |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Series | AD676 |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD676TD/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.