
16-bit, 100 kSPS sampling Analog-to-Digital Converter (ADC) with a serial SPI interface. Features a single-ended input type, bipolar polarity, and a dual supply voltage range of 11.4V to 12.6V. Offers a full-scale error of 4 LSB and integral nonlinearity of 2 LSB, with a signal-to-noise ratio of 92dB. Housed in a D package for through-hole mounting, operating from -55°C to 125°C.
Analog Devices AD677BD technical specifications.
| Package/Case | D |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 12V |
| Full Scale Error | 4LSB |
| Input Capacitance | 50pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 10V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 630mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 450mW |
| Power Dissipation | 630mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD677BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
