16-bit, serial Analog-to-Digital Converter (ADC) with a 100 kSPS sampling rate. Features single-ended input with a voltage range of 5V to 10V. Offers a dual supply voltage range of 11.4V to 12.6V, with a typical power consumption of 450mW. Integral Nonlinearity (INL) is 2 LSB and Full Scale Error is 4 LSB. Packaged in a through-hole mount with Tin, Lead contact plating.
Analog Devices AD677JN technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 12V |
| Full Scale Error | 4LSB |
| Input Capacitance | 50pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 10V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 630mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 450mW |
| Power Dissipation | 630mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Supply Type | Dual |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD677JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.