
Analog Devices AD678KN technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 12V |
| Integral Nonlinearity (INL) | 1LSB |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 745mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD678KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.