
14-bit, 128 kSPS complete sampling Analog-to-Digital Converter (ADC) with a single-ended input. Features a parallel interface, bipolar/unipolar polarity, and a maximum input voltage of 5.02V. Operates with a dual supply voltage of 12V and has a maximum power dissipation of 745mW. Packaged in a PDIP for through-hole mounting, with an operating temperature range of -55°C to 125°C. Integral nonlinearity is 2.5 LSB.
Analog Devices AD679KNZ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 12V |
| Height | 4.95mm |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 39.75mm |
| Max Input Voltage | 5.02V |
| Min Input Voltage | 4.98V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 745mW |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Nominal Supply Current | 25mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 560mW |
| Power Dissipation | 745mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 128KS/s |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD679KNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
