
Analog Devices AD679SJ/883B technical specifications.
| Package/Case | LCC |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 745mW |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Power Consumption | 560mW |
| Power Dissipation | 745mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 128KS/s |
| Series | AD679 |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD679SJ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.