
Analog Devices AD680JN technical specifications.
| Max Input Voltage | 40V |
| Number of Channels | 1 |
| Output Current | 50mA |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD680JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.