
Four-channel sample and hold amplifier featuring a 4MHz bandwidth and 1µs acquisition time. This integrated circuit offers a 500ns settling time and operates with dual supply voltages ranging from 10.8V to 13.2V, with a typical operating voltage of 12V. The component is housed in a 16-pin CDIP package with tin-lead contact plating, designed for through-hole mounting. It exhibits a 100nA input bias current and a 50mV input offset voltage.
Analog Devices AD684JQ technical specifications.
| -3db Bandwidth | 4MHz |
| Bandwidth | 4MHz |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 12V |
| Height | 3.56mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 50mV |
| Lead Free | Contains Lead |
| Length | 21.34mm |
| Max Dual Supply Voltage | 13.2V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 5mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Settling Time | 500ns |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD684JQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
