
Monolithic current transmitter IC featuring a 2-wire interface for 4-20mA output. Offers a 300kHz bandwidth and 93.98dB voltage gain, with a 5MR input resistance and 150uV input offset voltage. Operates from a 4.5V to 36V supply, consuming 23mA at 20mA maximum output current. This surface mount component is housed in an SOIC package, with a 3-amplifier, 1-channel design.
Analog Devices AD694ARZ technical specifications.
| Bandwidth | 300kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 300kHz |
| Height | 2.35mm |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 150uV |
| Input Resistance | 5MR |
| Input Type | BUFFER |
| Interface | 2-Wire |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 23mA |
| Output Current | 20mA |
| Output Type | Voltage |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Voltage Gain | 93.98dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD694ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
