
Monolithic current transmitter IC featuring a 1-channel, 1-amplifier design. Offers a 300kHz bandwidth and 1.3V/µs slew rate for precise signal processing. Operates from 4.5V to 36V supply voltage with a typical 23mA operating supply current. Features 50µV input offset voltage and 5nA input bias current for accurate measurements. Surface mountable in a SOIC package, this component is RoHS compliant.
Analog Devices AD694BRZ technical specifications.
| Bandwidth | 300kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 300kHz |
| Height | 2.35mm |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 5MR |
| Input Type | BUFFER |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 20mA |
| Output Type | Voltage |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.3V/µs |
| Supply Current | 1.5mA |
| Voltage Gain | 93.98dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD694BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
