
Monolithic current transmitter for 4-20mA applications. Features a single-channel, 2-wire interface with a 300kHz bandwidth and 300kHz gain bandwidth product. Operates from a 4.5V to 36V supply with 23mA operating supply current. Offers 80dB common mode rejection ratio and 80dB power supply rejection ratio. Input specifications include 5nA input bias current, 150uV input offset voltage, and 5MΩ input resistance. Packaged in a PDIP for through-hole mounting.
Analog Devices AD694JNZ technical specifications.
| Bandwidth | 300kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 300kHz |
| Height | 4.95mm |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 150uV |
| Input Resistance | 5MR |
| Input Type | BUFFER |
| Interface | 2-Wire |
| Lead Free | Contains Lead |
| Length | 21.34mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 23mA |
| Output Current | 20mA |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Gain | 93.98dB |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD694JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
