
Universal LVDT signal conditioner featuring a 20kHz bandwidth. This integrated circuit operates with a supply voltage range of 13V to 36V and a maximum input voltage of 3.5V. It offers a 40mA output current with a voltage output type. Designed for through-hole mounting, this component is packaged in a CDIP case with dimensions of 32.51mm length, 7.87mm width, and 3.56mm height. Operating temperature range spans from -55°C to 125°C.
Analog Devices AD698SQ technical specifications.
| Bandwidth | 20kHz |
| Package/Case | CDIP |
| Height | 3.56mm |
| Lead Free | Contains Lead |
| Length | 32.51mm |
| Max Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Operating Supply Current | 15mA |
| Output Current | 40mA |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD698SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
