
Analog Devices AD7008JP50 technical specifications.
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7008JP50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
