Quad operational amplifier featuring a voltage-feedback architecture, ideal for industrial temperature ranges (-40°C to 85°C). Delivers a nominal unity gain bandwidth of 0.8 MHz and a slew rate of 0.1 V/µs. Offers a low input offset voltage of 250 µV maximum and low bias current characteristics. Operates with a nominal supply voltage of ±15V, with limits up to ±18V, and a maximum supply current of 2.6mA. Packaged in a 14-terminal ceramic dual in-line package (CDIP14, CERDIP-14).
Analog Devices AD704AQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.55 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 250 |
| Average Bias Current-Max (IIB) | 0.0004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0003 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.1 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 128 |
| Voltage Gain-Min | 150000 |
| Unity Gain BW-Nom | 800 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD704AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.