Quad bipolar operational amplifier featuring 800kHz -3dB bandwidth and 150µV input offset voltage. This general-purpose op amp offers a low 100pA input bias current and 17nV/√Hz input voltage noise density. It operates with dual supply voltages from ±2V to ±18V, providing 15mA output current per channel. The device boasts a 100dB CMRR and 132dB PSRR, housed in a 7.6mm x 10.5mm x 2.35mm SOIC package.
Analog Devices AD704AR-16 technical specifications.
| -3db Bandwidth | 800kHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 800kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Height | 2.35mm |
| Input Bias Current | 100pA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 150uV |
| Input Voltage Noise Density | 17nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 15mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 132dB |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.15V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| Width | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD704AR-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
