
Analog Devices AD704JR-16 technical specifications.
| Bandwidth | 800kHz |
| Package/Case | SOIC W |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 150uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 0.15V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD704JR-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
