Industrial-grade operational amplifier featuring a voltage-feedback architecture. This monolithic IC offers a maximum input offset voltage of 150 µV and a nominal unity gain bandwidth of 800 kHz. With a nominal supply voltage of ±15V, it provides a minimum voltage gain of 150,000 and a nominal slew rate of 0.15 V/µs. The hermetically sealed, 8-terminal CDIP package ensures reliable operation across an industrial temperature range of -40°C to 85°C.
Analog Devices AD705AQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 150 |
| Average Bias Current-Max (IIB) | 0.00045 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.15 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 128 |
| Voltage Gain-Min | 150000 |
| Unity Gain BW-Nom | 800 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| Slew Rate-Min | 0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD705AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.